396-017-522-658

Heilind Number:EDA396-017-522-658
Manufacturer:EDAC
Manufacturer Number:396-017-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-522-658

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable conductivity for your devices. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The single-row design features 17 positions with a .125" pitch, perfect for seamless integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in various applications. Elevate your connectivity standards with this essential component.