396-017-522-678

Heilind Number:EDA396-017-522-678
Manufacturer:EDAC
Manufacturer Number:396-017-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-522-678

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability in various operating environments. With a single row configuration and 17 positions, it offers ample connectivity for your PCB setup. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for ease of installation, its straight mount orientation simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and performance to meet your connectivity needs with excellence.