396-017-526-103

Heilind Number:EDA396-017-526-103
Manufacturer:EDAC
Manufacturer Number:396-017-526-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-526-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 17 positions in a single row and a pitch of .125 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and compact design further streamline installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Elevate your electronic projects with this essential component.