396-017-526-108

Heilind Number:EDA396-017-526-108
Manufacturer:EDAC
Manufacturer Number:396-017-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-526-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for precision and durability. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in any setting. With a single row layout, it boasts 17 positions for seamless integration. The contact material, Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer efficient signal transfer. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connection capabilities with this essential component.