396-017-526-112

Heilind Number:EDA396-017-526-112
Manufacturer:EDAC
Manufacturer Number:396-017-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-526-112

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for precise and efficient board-to-board PCB connections, it features 17 positions in a single row with a pitch of .125 inches. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in various environments. With a straight mount orientation and a contact material of Copper Alloy, it guarantees secure and stable performance. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.