396-017-526-158

Heilind Number:EDA396-017-526-158
Manufacturer:EDAC
Manufacturer Number:396-017-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-526-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, it features a single row with 17 positions for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments with operating temperatures ranging from -40 to 105 °C. Crafted with precision, the Copper Alloy contacts guarantee efficient power transfer at an amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, this connector offers precise alignment and secure mounting in straight orientation. Elevate your electronic projects with this essential component, a staple in our extensive range of top-quality PCB connectors.