396-017-526-602

Heilind Number:EDA396-017-526-602
Manufacturer:EDAC
Manufacturer Number:396-017-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-526-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring a single row layout with 17 copper alloy contacts, it offers seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and extreme environments. Trust in our connector to deliver efficient power transmission, with a maximum amperage of 3A. Designed for straight mounting orientation, it's easy to install and guarantees a secure connection every time. Whether you're a professional electronics manufacturer or a DIY enthusiast, this connector is a must-have for your projects. Explore our full range of PCB connectors for more options.