396-017-526-603

Heilind Number:EDA396-017-526-603
Manufacturer:EDAC
Manufacturer Number:396-017-526-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-526-603

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it boasts a single row of 17 positions and a pitch of .125 inches for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in various operating environments, withstanding temperatures ranging from -40 to 105°C. The contact material, Copper Alloy, guarantees efficient conductivity, while the black color adds a sleek touch to your setup. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and secure connectivity. Perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your projects with this essential component.