396-017-526-604

Heilind Number:EDA396-017-526-604
Manufacturer:EDAC
Manufacturer Number:396-017-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-526-604

Detailed Description

Enhance connectivity within your devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a single row layout with 17 positions, ensuring efficient signal transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a black color scheme and a straight mount orientation, it seamlessly blends into your system setup. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 3A amperage rating supports power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and functionality for seamless board-to-board connections.