396-017-526-607

Heilind Number:EDA396-017-526-607
Manufacturer:EDAC
Manufacturer Number:396-017-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-526-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it boasts a single row layout with 17 positions, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it not only guarantees longevity but also adds a touch of sophistication to your setup. The contact material, made of high-quality Copper Alloy, ensures efficient power transmission, with a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. This connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for diverse environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for all your board-to-board PCB interconnect needs. Elevate your projects with reliable performance and sleek design.