396-017-526-608

Heilind Number:EDA396-017-526-608
Manufacturer:EDAC
Manufacturer Number:396-017-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-526-608

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for single-row configurations, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Each of its 17 positions features high-quality Copper Alloy contacts, capable of handling up to 3 A of current. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Ideal for applications in the industrial, automotive, and telecommunications sectors, this connector is a must-have component for your PCB assemblies.