396-017-526-612

Heilind Number:EDA396-017-526-612
Manufacturer:EDAC
Manufacturer Number:396-017-526-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-526-612

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficiency, it features a single row with 17 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Perfect for various applications in the electronics industry, its straight mount orientation offers versatility in installation. Elevate your connectivity solutions with this essential component.