396-017-526-678

Heilind Number:EDA396-017-526-678
Manufacturer:EDAC
Manufacturer Number:396-017-526-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-526-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-526-678

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and 17 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for a secure and stable connection. Elevate your PCB assembly with this essential connector, a standout choice in the realm of electronic components.