396-017-540-101

Heilind Number:EDA396-017-540-101
Manufacturer:EDAC
Manufacturer Number:396-017-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures unparalleled durability and safety. With a single row layout and 17 copper alloy contact positions, it offers efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your board-to-board connectivity needs. Explore the possibilities with our cutting-edge connector technology.