396-017-540-102

Heilind Number:EDA396-017-540-102
Manufacturer:EDAC
Manufacturer Number:396-017-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-540-102

Detailed Description

Enhance your connectivity with our Card Edge Connector, a versatile component designed for seamless integration in your PCB setups. Featuring a sleek Black hue, this connector not only adds functionality but also a touch of modernity to your projects. Crafted with precision, it ensures reliable power transmission with an amperage rating of 3A. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety in operation. With a single row configuration and 17 positions, it offers ample room for multiple connections. The contact material, Copper Alloy, ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.