396-017-540-103

Heilind Number:EDA396-017-540-103
Manufacturer:EDAC
Manufacturer Number:396-017-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-540-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration, this connector features a sleek Black exterior and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With a contact material of Copper Alloy and a pitch of .125 inches, it ensures optimal conductivity. The single-row design with 17 positions offers versatility in your PCB connections. Its straight mount orientation and an operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this reliable and efficient Card Edge Connector.