396-017-540-108

Heilind Number:EDA396-017-540-108
Manufacturer:EDAC
Manufacturer Number:396-017-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-540-108

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout, it offers 17 copper alloy contact positions for efficient power transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications. Its straight mount orientation simplifies installation, making it perfect for your board-to-board connectivity needs. Explore the possibilities of seamless, high-performance circuitry with this essential component.