396-017-540-602

Heilind Number:EDA396-017-540-602
Manufacturer:EDAC
Manufacturer Number:396-017-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-540-602

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for seamless board-to-board integration. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, it combines style with substance. Featuring 17 positions in a single row layout, it offers ample space for your connections. The copper alloy contacts ensure reliable conductivity, even in demanding environments. With a pitch and row spacing of .125 and .2 inches respectively, precise alignment is guaranteed. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications.Upgrade your electronic assemblies with this high-performance connector.