396-017-540-603

Heilind Number:EDA396-017-540-603
Manufacturer:EDAC
Manufacturer Number:396-017-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-540-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it offers a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a straight mount orientation and a pitch of .125 inches, it seamlessly integrates into your setup. Featuring 17 positions in a single row configuration, it facilitates efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your connectivity game with this essential component.