396-017-540-658

Heilind Number:EDA396-017-540-658
Manufacturer:EDAC
Manufacturer Number:396-017-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-540-658

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Featuring a sleek black design, this essential component ensures seamless integration in your system. With an amperage of 3 A, it delivers reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal conductivity. Boasting a single row layout with 17 positions spaced at a pitch of .125 inches and row spacing of .2 inches, it offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connections with this high-quality connector, a must-have in any electronics assembly.