396-017-540-678

Heilind Number:EDA396-017-540-678
Manufacturer:EDAC
Manufacturer Number:396-017-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-540-678

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance in any application. With a single row layout and a pitch of .125 inches, it offers easy installation on your PCB. The straight mount orientation and 17 positions make it versatile for various board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for both standard and demanding environments. Upgrade your setup with this essential component for secure and efficient electronic connections.