396-017-541-101

Heilind Number:EDA396-017-541-101
Manufacturer:EDAC
Manufacturer Number:396-017-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 17 positions for optimal versatility. Crafted with high-performance UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a .125-inch pitch and .2-inch row spacing, it facilitates precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a trusty component for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.