396-017-541-102

Heilind Number:EDA396-017-541-102
Manufacturer:EDAC
Manufacturer Number:396-017-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-541-102

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row with 17 positions, ideal for efficient signal transmission. With a contact material of Copper Alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and durable performance even in harsh environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your PCB assembly with this essential component.