396-017-541-103

Heilind Number:EDA396-017-541-103
Manufacturer:EDAC
Manufacturer Number:396-017-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-541-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in any application. With 17 positions in a single row configuration, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while its 3A amperage and operating temperature range of -40 to 105°C make it suitable for diverse environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure installations are a breeze. Whether you need straight mounting orientation or seek to streamline your PCB setups, this connector is a versatile solution that meets the highest standards of performance. Perfect for professional and DIY projects alike, it's a must-have in your connectors arsenal.