396-017-541-104

Heilind Number:EDA396-017-541-104
Manufacturer:EDAC
Manufacturer Number:396-017-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-541-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. With a robust amperage rating of 3A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring a single row design with 17 copper alloy contact positions, it offers seamless data transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various applications, this connector is a standout choice for professionals in the industry.