396-017-541-107

Heilind Number:EDA396-017-541-107
Manufacturer:EDAC
Manufacturer Number:396-017-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-541-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row configuration with 17 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 rated Thermoplastic Polyester, ensures reliable operation even in demanding environments. Featuring Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it guarantees secure and efficient connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects in the field of electronics. Upgrade your connectivity solutions with this essential component.