396-017-541-108

Heilind Number:EDA396-017-541-108
Manufacturer:EDAC
Manufacturer Number:396-017-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-541-108

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 17 positions, it offers efficient signal transmission. The Copper Alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Trust in its straight mount orientation for a secure and stable connection, meeting your connectivity needs with precision and quality.