396-017-541-112

Heilind Number:EDA396-017-541-112
Manufacturer:EDAC
Manufacturer Number:396-017-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-541-112

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design featuring 17 positions, it offers ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while the black housing adds a sleek touch to your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Perfect for various applications in the electronics industry, it's a must-have for achieving seamless board-to-board connections.