396-017-541-602

Heilind Number:EDA396-017-541-602
Manufacturer:EDAC
Manufacturer Number:396-017-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-541-602

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for seamless integration in PCB setups, this connector features a single row layout with 17 positions and a standard pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments, with a wide operating temperature range from -40 to 105°C. The housing material ensures robustness, while the copper alloy contacts provide efficient conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Upgrade your board-to-board connections with this versatile connector, a must-have for any electronics project.