396-017-541-603

Heilind Number:EDA396-017-541-603
Manufacturer:EDAC
Manufacturer Number:396-017-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees efficient power transmission with an amperage of 3 A. Boasting a single row layout with 17 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you need straight or angled mounting, its versatile design accommodates various installation requirements. Elevate your electronic assemblies with this reliable and high-performance Card Edge Connector.