396-017-541-604

Heilind Number:EDA396-017-541-604
Manufacturer:EDAC
Manufacturer Number:396-017-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-541-604

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with 17 positions, perfect for streamlined circuitry. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it ensures durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects.