396-017-541-607

Heilind Number:EDA396-017-541-607
Manufacturer:EDAC
Manufacturer Number:396-017-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-541-607

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless electronic connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in various environments. With a single row design and 17 positions, it accommodates multiple connections with ease. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide optimal signal integrity. Suitable for board-to-board PCB setups, its straight mount orientation offers simple installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.