396-017-558-102

Heilind Number:EDA396-017-558-102
Manufacturer:EDAC
Manufacturer Number:396-017-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-558-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Crafted with precision, it boasts a sleek black design, blending seamlessly with any setup. With an amperage of 3A, it ensures reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, even in demanding environments. Featuring a single row layout with 17 positions and a pitch of .125 inches, it offers versatile connectivity options. The copper alloy contact material ensures efficient signal transfer, while the right-angle mount orientation and wide operating temperature range of -40 to 105°C provide flexibility in installation. Trust in its performance for your PCB connector needs.