396-017-558-107

Heilind Number:EDA396-017-558-107
Manufacturer:EDAC
Manufacturer Number:396-017-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-558-107

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row configuration with 17 positions and a .125-inch pitch, it offers high-density connectivity for your PCB applications. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for secure and stable board-to-board connections.