396-017-558-108

Heilind Number:EDA396-017-558-108
Manufacturer:EDAC
Manufacturer Number:396-017-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-558-108

Detailed Description

Enhance your electronic connections with this sleek and durable Card Edge Connector. Designed for seamless integration on circuit boards, this connector ensures reliable power transmission with an amperage rating of 3A. Its black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both visual appeal and fire safety. Featuring a single row design with 17 positions and a pitch of .125 inches, it offers ample room for multiple connections. The contact material, Copper Alloy, ensures efficient conductivity, while the right angle mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in a variety of environments. Upgrade your PCB setup with this high-quality component, a must-have in any electronic assembly toolkit.