396-017-558-112

Heilind Number:EDA396-017-558-112
Manufacturer:EDAC
Manufacturer Number:396-017-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-558-112

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficiency and durability, this connector boasts a sleek black color and a single row construction. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance. Featuring 17 positions and a pitch of .125 inches, it offers ample space for your PCB connections. The right angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB setup with this high-quality connector, a must-have for any electronics enthusiast or professional.