396-017-558-602

Heilind Number:EDA396-017-558-602
Manufacturer:EDAC
Manufacturer Number:396-017-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-558-602

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a single row of 17 positions and a pitch of .125 inches, it ensures secure and efficient connections. The right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for applications requiring a 3A current, this connector is a must-have in any electronic setup. Elevate your connectivity game with this essential component.