396-017-558-607

Heilind Number:EDA396-017-558-607
Manufacturer:EDAC
Manufacturer Number:396-017-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-558-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution crafted for seamless integration. Designed for optimal performance, this connector features a single row with 17 positions and a pitch of .125 inches, ensuring precise and efficient connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a contact material of Copper Alloy, it offers excellent conductivity and longevity. Perfect for right-angle mounting, it allows for flexible installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Upgrade your setup with this essential component and experience enhanced functionality and performance.