396-017-558-612

Heilind Number:EDA396-017-558-612
Manufacturer:EDAC
Manufacturer Number:396-017-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-558-612

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed for optimal performance, this black connector features a single row with 17 positions, perfect for seamless board-to-board integration. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The right angle mount orientation offers versatility in installation, accommodating various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Upgrade your connectivity solutions with this essential component.