396-017-558-678

Heilind Number:EDA396-017-558-678
Manufacturer:EDAC
Manufacturer Number:396-017-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-558-678

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for precision and durability, it boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With a single row layout and 17 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a .125-inch pitch and .2-inch row spacing, it allows for seamless integration onto PCBs. Its right-angle mount orientation further facilitates easy installation. Operable within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its quality to streamline your connectivity needs.