396-017-559-101

Heilind Number:EDA396-017-559-101
Manufacturer:EDAC
Manufacturer Number:396-017-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-559-101

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. Featuring one row of 17 positions and a pitch of .125 inches, it offers seamless integration for your board-to-board connections. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.