396-017-559-102

Heilind Number:EDA396-017-559-102
Manufacturer:EDAC
Manufacturer Number:396-017-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-559-102

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 17 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable transmission, while the .125-inch pitch and .2-inch row spacing provide efficient signal flow. Its right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.