396-017-559-104

Heilind Number:EDA396-017-559-104
Manufacturer:EDAC
Manufacturer Number:396-017-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-559-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With 17 positions and a pitch of .125 inches, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and compact form factor make it perfect for space-efficient installations. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a versatile and durable solution for all your connectivity needs. Elevate your electronic projects with this essential component.