396-017-559-107

Heilind Number:EDA396-017-559-107
Manufacturer:EDAC
Manufacturer Number:396-017-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-559-107

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration in PCB assemblies, this durable connector features a single row with 17 positions, allowing for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high performance and reliability in various operational environments. The copper alloy contact material ensures optimal conductivity, while its black housing adds a sleek touch to your assembly. With a pitch of .125 inches and a row spacing of .2 inches, it offers precision in mounting. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it a valuable component in your electronic projects. Upgrade your connectivity solutions with this essential connector.