396-017-559-112

Heilind Number:EDA396-017-559-112
Manufacturer:EDAC
Manufacturer Number:396-017-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-559-112

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration on PCBs, this connector features a single row with 17 positions, perfect for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise mating on the board. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in various applications. Elevate your connectivity solutions with this essential component.