396-017-559-158

Heilind Number:EDA396-017-559-158
Manufacturer:EDAC
Manufacturer Number:396-017-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-559-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black hue, complementing any assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power delivery, with a current rating of 3A. Featuring a single row layout with 17 positions and a .125-inch pitch, it offers precise alignment for seamless data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality, as it meets stringent industry standards for performance and durability. Elevate your connectivity solutions with this essential component.