396-017-559-602

Heilind Number:EDA396-017-559-602
Manufacturer:EDAC
Manufacturer Number:396-017-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-559-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 17 positions, it offers seamless integration for your electronic projects. Crafted with precision, it features Copper Alloy contacts and a pitch of .125 inches, ensuring reliable performance. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Elevate your connectivity solutions with this essential component.