396-017-559-604

Heilind Number:EDA396-017-559-604
Manufacturer:EDAC
Manufacturer Number:396-017-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-559-604

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it ensures reliable performance in any setup. Featuring a single row design with 17 positions, this connector facilitates seamless data transfer. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this Right Angle mount connector is a must-have for your electronic projects. Trust in its robust construction and precision engineering for seamless board-to-board connections. Upgrade your setup with this essential component today.