396-017-559-607

Heilind Number:EDA396-017-559-607
Manufacturer:EDAC
Manufacturer Number:396-017-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-559-607

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Featuring a single row of 17 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its .125-inch pitch and .2-inch row spacing provide precise and secure connections. Engineered for versatility, it can be mounted at a right angle. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronics industry. Elevate your design with this essential component.