396-017-559-612

Heilind Number:EDA396-017-559-612
Manufacturer:EDAC
Manufacturer Number:396-017-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-559-612

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row and 17 positions, it offers ample functionality for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Thanks to its right-angle mount orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding environments. Trust in its superior quality and performance to elevate your electronic designs.